Uni-color white chip LED emitter in a 4-pin SMD package. Features a water clear lens with a circular shape and a 100° viewing angle. Offers high brightness with an intensity of 2000mcd, utilizing InGaN LED material. Operates with a maximum forward current of 30mA and a maximum forward voltage of 4V. Designed for surface mounting with dimensions of 6mm length, 5mm width, and 2.3mm height. Suitable for a wide operating temperature range from -40°C to 85°C.
Kingbright AA5060VWC1S technical specifications.
Download the complete datasheet for Kingbright AA5060VWC1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.