
Dual color LED emitter featuring high efficiency red and super bright green light output. This component operates within a wide temperature range, from -40°C to 85°C. The LED measures 2.4mm and offers a single function for versatile illumination applications.
Kingbright AAA3528ESGCT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright AAA3528ESGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.