
Kingbright AAA3528SURKCGKS technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 320mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAA3528SURKCGKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.