Tri-color chip LED emitter for surface mount applications. Features three integrated LEDs with peak wavelengths of 468nm (Blue), 515nm (Green), and 650nm (Red). Housed in a 3.2mm x 2.8mm x 1.8mm SMD package with 4 pins, offering high brightness with intensities of 80mcd, 600mcd, and 350mcd respectively. Operates with a maximum forward current of 30mA and maximum forward voltages of 4V, 4.1V, and 2.5V. Suitable for a wide operating temperature range of -40°C to 85°C.
Kingbright AAA3528SURKZGQBDC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 80mcd|600mcd|350mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/515/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.4x2.4x0.8mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 120/123/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAA3528SURKZGQBDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.