Kingbright AAA5060SUREVGEC technical specifications.
| Package/Case | 2024 |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAA5060SUREVGEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.