
Bi-color chip LED emitter featuring Green and Yellow light output with peak wavelengths of 520nm and 592nm respectively. This 4-pin SMD device offers high brightness with luminous intensity of 2000mcd (Green) and 500mcd (Yellow). Constructed with InGaN LED material, it boasts a 100° viewing angle and a colorless, non-diffused lens. The compact 6mm x 5mm x 2.3mm SMD package supports surface mounting and operates within a temperature range of -40°C to 85°C.
Kingbright AAA5060SYEZGEC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Yellow |
| Intensity | 2000mcd|500mcd |
| LED Material | InGaN |
| Peak Wavelength | 520/592nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.2x3.2x1mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30/50mA |
| Maximum Forward Voltage | 4/2.5V |
| Maximum Power Dissipation | 120/125mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAA5060SYEZGEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.