Surface mount Tri-Color Chip LED with 6 pins, featuring Blue, Green, and Red emitters. Peak wavelengths are 461nm (Blue), 520nm (Green), and 640nm (Red), with intensities of 240mcd, 1000mcd, and 1700mcd respectively. This high-brightness LED utilizes InGaN and AlGaInP materials, offering a 120° viewing angle and a colorless diffused rectangular lens. Operating temperature range is -40°C to 85°C, with maximum forward currents of 30mA, 30mA, and 50mA, and maximum forward voltages of 4V, 4V, and 2.8V. Package dimensions are 2.8mm x 3.2mm x 1.4mm.
Kingbright AAAF3528QBGSEJ3ZGGW technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 240mcd|1000mcd|1700mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 461/520/640nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.1x2.4x0.6mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/30/50mA |
| Maximum Forward Voltage | 4/4/2.8V |
| Maximum Power Dissipation | 120/120/140mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAAF3528QBGSEJ3ZGGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.