RGB LED emitter featuring a 6-pin PLCC surface mount package. Emits red, green, and blue light with a typical luminous intensity of 300mcd and a wide 120° viewing angle. Operates with a 20mA forward current and a colorless, clear lens. Dimensions are 3.2mm length, 2.8mm width, and 1.85mm height, with an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Kingbright AAAF3529VBDSEJ3ZGS technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | Blue, Green, Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF3529VBDSEJ3ZGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.