Tri-color chip LED emitter for surface mount applications. Features a 6-pin SMD package (5x5x1.3mm) with a colorless, non-diffused square lens. Emits blue (445nm), green (515nm), and red orange (633nm) light with high brightness and a 120° viewing angle. Operating temperature range is -40°C to 85°C.
Kingbright AAAF5051-03 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.3 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red Orange |
| Intensity | 1300mcd|6500mcd|9600mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 445/515/633nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 5lm|20lm|10lm |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 150/150/120mA |
| Maximum Forward Voltage | 4/4/2.8V |
| Maximum Power Dissipation | 600/600/336mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAAF5051-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.