
This surface mount LED from Kingbright features a luminous intensity of 1500mcd and a viewing angle of 120°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is available in blue, green, and red colors and is packaged in tape and reel with 500 units per package.
Kingbright AAAF5051-04 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 150mA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF5051-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.