Kingbright AAAF5060BESEEVGA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Blue, Green, Orange |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF5060BESEEVGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.