
Tri-color SMD chip LED emitter featuring Blue, Green, and Red light emission with peak wavelengths of 461nm, 515nm, and 630nm respectively. This 6-pin surface mount device offers high brightness with intensities of 350mcd (Blue), 650mcd (Green), and 1000mcd (Red). Constructed with InGaN and AlGaInP LED materials, it operates within a -40°C to 85°C temperature range and has a 100° viewing angle. Maximum forward current ratings are 30mA for Blue and Green, and 50mA for Red, with maximum forward voltages of 4V, 4.1V, and 2.5V.
Kingbright AAAF5060QBFSEEZGC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2.3 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 350mcd|650mcd|1000mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 461/515/630nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x1mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/30/50mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 350mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAAF5060QBFSEEZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.