Kingbright AAD1-9090SE28ZC-S technical specifications.
| Color | Red, Orange |
| Forward Current | 350mA |
| Height | 8.3mm |
| Illumination Color | Orange |
| Length | 19.75mm |
| Luminous Flux | 35lm |
| Luminous Intensity | 12cd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | Xpower |
| Test Temperature | 25°C |
| Viewing Angle | 135° |
| Wavelength | 625nm |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAD1-9090SE28ZC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.