Kingbright AAD1-9090SE9ZC/2-S technical specifications.
| Color | Red, Orange |
| Forward Current | 500mA |
| Illumination Color | Orange |
| Luminous Flux | 42lm |
| Luminous Intensity | 17cd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Xpower |
| Viewing Angle | 100° |
| Voltage | 3V |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAD1-9090SE9ZC/2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.