Kingbright AAD1-9090ZG10ZC-S technical specifications.
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Luminous Flux | 75lm |
| Luminous Intensity | 24cd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Xpower |
| Viewing Angle | 100° |
| Voltage | 3.3V |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAD1-9090ZG10ZC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.