
Kingbright AAF5060PBESEEVG technical specifications.
| Package/Case | DIP |
| Forward Current | 20mA |
| Illumination Color | Blue, Green, Orange |
| Lens Color | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAF5060PBESEEVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.