Tri-color LED emitter featuring blue, green, and red light emission with peak wavelengths of 461nm, 515nm, and 630nm respectively. This high-brightness, through-hole component offers distinct luminous intensities of 350mcd (blue), 650mcd (green), and 2000mcd (red). Constructed with InGaN LED material, it operates within a temperature range of -40°C to 85°C and has a maximum forward current of 30mA (blue/green) and 50mA (red). The 6-pin, top-mount chip LED is housed in a 6x5x2.3mm package with a colorless, non-diffused circular lens and a 100° viewing angle.
Kingbright AAF5060QBFSEEZGC technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2.3 |
| Mounting | Through Hole |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 350mcd|650mcd|2000mcd |
| LED Material | InGaN |
| Peak Wavelength | 461/515/630nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x1mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/30/50mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 350mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAF5060QBFSEEZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.