Kingbright AASL4805QR424S/5-C1 technical specifications.
| Forward Current | 500mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 48mm |
| Luminous Flux | 275lm |
| Number of LEDs | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AASL4805QR424S/5-C1 to view detailed technical specifications.
No datasheet is available for this part.