Kingbright AASL4805QR425S/5-C1 technical specifications.
| Forward Current | 700mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 48mm |
| Luminous Flux | 330lm |
| Number of LEDs | 15 |
| Package Quantity | 50 |
| Packaging | Tray |
| Size | 1.6mm |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AASL4805QR425S/5-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.