
The ACDA02-41SGWA-F01 is a green SMD LED display with a 2-character display type and a forward current of 20mA. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The LED has a luminous intensity of 3.9mcd and a wavelength of 568nm. It is lead-free and RoHS compliant, with a power consumption of 62.5mW. The display is available in a package quantity of 300 and is suitable for use in optoelectronic applications.
Kingbright ACDA02-41SGWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.315inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 300 |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDA02-41SGWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
