SMD/SMT 7-segment numeric LED display, featuring hyper red illumination. This two-character display operates with a 20mA forward current and a 1.95V supply voltage. With a luminous intensity of 30mcd and a wavelength of 630nm, it offers clear visibility. The component is RoHS compliant and designed for surface mounting, with dimensions of 0.394" length, 0.555" width, and 0.118" height. It has a maximum power dissipation of 75mW and an operating temperature range of -40°C to 85°C.
Kingbright ACDA02-41SURKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.118inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 300 |
| Packaging | Cut Tape |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDA02-41SURKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.