
The ACDA03-41EWA-F01 is a red segment LED from Kingbright. It operates at a maximum forward current of 20mA and a supply voltage of 2V, with a power consumption of 75mW. The LED has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 600.
Kingbright ACDA03-41EWA-F01 technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 600 |
| Power Consumption | 75mW |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDA03-41EWA-F01 to view detailed technical specifications.
No datasheet is available for this part.