Kingbright ACDA04-41SGWA-F01 technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDA04-41SGWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.