Kingbright ACDA04-41SURKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 27mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDA04-41SURKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.