
Blue 2-digit numeric LED display panel, featuring a Common Cathode configuration. This Surface Mount Device (SMD) is housed in a 20-pin package with a 1.44mm pin pitch, measuring 14.1mm x 10mm x 3mm. It offers a 0.2-inch digit size with an intensity of 5000 ucd, operating within a -40°C to 85°C temperature range. Maximum forward current is 30mA, with a maximum forward voltage of 4V.
Kingbright ACDC02-41PBWA/A-F01 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 14.1 |
| Package Width (mm) | 10 |
| Package Height (mm) | 3 |
| Seated Plane Height (mm) | 3 |
| Pin Pitch (mm) | 1.44 |
| Mounting | Surface Mount |
| Type | Panel |
| Color | Blue |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.2in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 5000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 5.08mm |
| Viewing Area Length | 3.2mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACDC02-41PBWA/A-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.