
Kingbright ACDC02-41SGWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Height | 0.315inch |
| Illumination Color | Green |
| Luminous Intensity | 3.9mcd |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDC02-41SGWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.