
Kingbright ACDC02-41SYKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.315inch |
| Luminous Intensity | 50mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDC02-41SYKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.