Kingbright ACPSA04-41SEKWA technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 44mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| Width | 0.366inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACPSA04-41SEKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.