
1-digit, 0.4-inch numeric display module featuring SB. Green illumination. This surface mount component utilizes a 16-pin DIP SMD package with gull-wing leads, offering a 16-PCB connection. Operating within a -40°C to 85°C temperature range, it requires a maximum forward current of 25mA at a maximum forward voltage of 2.4V. The common anode configuration and 2900 ucd intensity ensure clear visual indication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACPSA04-41SGWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.3 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | SB. Green |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2900ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 10.16mm |
| Viewing Area Length | 6mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACPSA04-41SGWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.