The ACPSA04-41SURKWA is a red LED indication device with a luminous intensity of 36mcd and a forward current of 10mA. It operates at a supply voltage of 1.95V and has a maximum power dissipation of 75mW. The device is available in a RoHS compliant package and is suitable for use in temperatures ranging from -40°C to 85°C.
Kingbright ACPSA04-41SURKWA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.512inch |
| Illumination Color | Red |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.366inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACPSA04-41SURKWA to view detailed technical specifications.
No datasheet is available for this part.