Kingbright ACPSC04-41CGKWA technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Green |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 574nm |
| Width | 0.366inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACPSC04-41CGKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.