
Green 7-segment numeric LED display, 5.08mm character height, featuring SMD/SMT packaging. Operates with a 20mA forward current, delivering 12mcd luminous intensity at a 574nm wavelength. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 75mW. Supplied in tape and reel packaging with 650 units per package.
Kingbright ACSA02-41CGKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.315inch |
| Illumination Color | Green |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 574nm |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA02-41CGKWA-F01 to view detailed technical specifications.
No datasheet is available for this part.