
Super bright green, 5.08mm, 7-segment numeric LED display module. Features a single character display with a forward current of 20mA and luminous intensity of 3.9mcd. Operates at 2.2V with a maximum power dissipation of 62.5mW. This RoHS compliant component is supplied in an SMD/SMT package, suitable for general indication applications.
Kingbright ACSA02-41SGWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 650 |
| Packaging | Cut Tape |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA02-41SGWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
