
Super bright green 7-segment numeric LED display, 7.62mm character height, with a 4.22mm character width. Features a surface mount (SMD/SMT) package, white lens color, and operates at a forward current of 20mA with a typical forward voltage of 2.2V. Emits light at a wavelength of 568nm with a luminous intensity of 3.5mcd. This RoHS compliant component has a maximum power dissipation of 62.5mW and an operating temperature range of -40°C to 85°C.
Kingbright ACSA03-41SGWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 4.22mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | White |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA03-41SGWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.