Kingbright ACSA03-41YWA-F01 technical specifications.
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA03-41YWA-F01 to view detailed technical specifications.
No datasheet is available for this part.