Kingbright ACSA04-41PBWA/A-F01 technical specifications.
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.2V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA04-41PBWA/A-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.