Kingbright ACSA04-41SRWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 5.6mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 3.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA04-41SRWA-F01 to view detailed technical specifications.
No datasheet is available for this part.