
The ACSA04-41SURKWA-F01 is a red surface-mount LED with a luminous intensity of 27 millicandelas and a forward current rating of 20 milliamperes. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 75 milliwatts. This RoHS compliant LED is available in a package quantity of 400 and is supplied on tape and reel. The ACSA04-41SURKWA-F01 is suitable for general-purpose LED indication applications.
Kingbright ACSA04-41SURKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 27mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA04-41SURKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
