Kingbright ACSA08-51SGWA technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Height | 0.945inch |
| Luminous Intensity | 7.4mcd |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.661inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA08-51SGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.