
Green 7-segment numeric LED display, 5.08mm character height, featuring SMD/SMT packaging. This general indication LED product offers a luminous intensity of 12mcd at a forward current of 20mA and an operating supply voltage of 2.1V. With a wavelength of 570nm, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. The component is RoHS compliant and supplied in a cut tape package.
Kingbright ACSC02-41CGKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.118inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 650 |
| Packaging | Cut Tape |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSC02-41CGKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
