Kingbright ACSC02-41SEKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.315inch |
| Illumination Color | Orange |
| Luminous Intensity | 37mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 650 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSC02-41SEKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.