Red segment display, 0.3-inch character height, emitting 627nm wavelength light. Features 20mA forward current, 4.21mcd luminous intensity, and 2V operating voltage. Encased in an SMD/SMT package, this component operates within a -40°C to 85°C temperature range with a maximum power dissipation of 75mW. Supplied on tape and reel, with 550 units per package.
Kingbright ACSC03-41EWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 4.21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSC03-41EWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.