
Kingbright ACSC03-41SYKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.394inch |
| Luminous Intensity | 3.6mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSC03-41SYKWA-F01 to view detailed technical specifications.
No datasheet is available for this part.