
Kingbright ACSC04-41CGKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSC04-41CGKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
