Kingbright ACSC04-41PBWA/A-F01 technical specifications.
| Display Type | Segment |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSC04-41PBWA/A-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.