Kingbright ACSC56-41SEKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Lead Free | Lead Free |
| Luminous Intensity | 78mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSC56-41SEKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.