
Kingbright AM23YD-F technical specifications.
| Package/Case | TO-236-3 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 588nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM23YD-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.