Kingbright AM24SYC03 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 80mcd |
| Mount | Standard |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM24SYC03 to view detailed technical specifications.
No datasheet is available for this part.