Uni-color green chip LED emitter, 574nm peak wavelength, 800mcd intensity, housed in a 2-pin SMD package (2.5mm L x 2mm W x 2.8mm H). Features AlGaInP LED material, colorless non-diffused lens with a 20° viewing angle, and supports surface mount technology. Operates within a -40°C to 85°C temperature range, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Kingbright AM2520CGCK03 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.03(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 800mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AM2520CGCK03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.