Kingbright AM2520EF/4YD5V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright AM2520EF/4YD5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.